
TS-129-T-A | |
|---|---|
DigiKey Part Number | SAM1112-29-ND |
Manufacturer | |
Manufacturer Product Number | TS-129-T-A |
Description | CONN HEADER VERT 29POS 2.54MM |
Customer Reference | |
Detailed Description | 29 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-129-T-A Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 29 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 100,85300 Kč | 1 008,53 Kč |
| 100 | 85,71590 Kč | 8 571,59 Kč |
| 500 | 76,51672 Kč | 38 258,36 Kč |
| 1 000 | 72,86726 Kč | 72 867,26 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |














