31 Position Header Connector Post Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-131-T-A

DigiKey Part Number
SAM1112-31-ND
Manufacturer
Manufacturer Product Number
TS-131-T-A
Description
CONN HEADER VERT 31POS 2.54MM
Customer Reference
Detailed Description
31 Position Header Connector Post Tin
Datasheet
 Datasheet
EDA/CAD Models
TS-131-T-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Samtec Inc.
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Tin
Connector Type
Header
Contact Finish Thickness
200.0µin (5.08µm)
Contact Type
Post
Color
Black
Number of Positions
31
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 214
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,78000 Kč125,78 Kč
10106,94300 Kč1 069,43 Kč
10090,88770 Kč9 088,77 Kč
50081,13292 Kč40 566,46 Kč
1 00077,26361 Kč77 263,61 Kč
Manufacturers Standard Package
Unit Price without VAT:125,78000 Kč
Unit Price with VAT:152,19380 Kč
Alternate Length
CONN HEADER VERT 32POS 2.54MM
In-Stock: 9073
Unit Price: 75,80000 Kč
CONN HEADER VERT 30POS 2.54MM
In-Stock: 50
Unit Price: 122,21000 Kč
CONN HEADER VERT 29POS 2.54MM
In-Stock: 141
Unit Price: 118,64000 Kč
CONN HEADER VERT 28POS 2.54MM
In-Stock: 142
Unit Price: 115,07000 Kč
CONN HEADER VERT 27POS 2.54MM
In-Stock: 142
Unit Price: 111,50000 Kč