
SS-128-G-2 | |
|---|---|
DigiKey Part Number | SAM1115-28-ND |
Manufacturer | |
Manufacturer Product Number | SS-128-G-2 |
Description | CONN RCPT 28POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 28 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS-128-G-2 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 1 | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,49000 Kč | 216,49 Kč |
| 10 | 184,00500 Kč | 1 840,05 Kč |
| 100 | 156,39730 Kč | 15 639,73 Kč |
| 500 | 139,61822 Kč | 69 809,11 Kč |
| 1 000 | 132,96165 Kč | 132 961,65 Kč |
| Unit Price without VAT: | 216,49000 Kč |
|---|---|
| Unit Price with VAT: | 261,95290 Kč |









