30 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-130-W-T

DigiKey Part Number
SAM1125-30-ND
Manufacturer
Manufacturer Product Number
SSA-130-W-T
Description
CONN RCPT 30POS 0.1 TIN PCB
Customer Reference
Detailed Description
30 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SSA-130-W-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.230" (5.85mm)
Connector Type
Contact Length - Post
0.656" (16.66mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Voltage Rating
1000V
Number of Positions Loaded
All
Insulation Material
Polyethylene Terephthalate (PET), Polyester
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Rows
1
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 236
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,71000 Kč111,71 Kč
1094,86900 Kč948,69 Kč
10080,63860 Kč8 063,86 Kč
50071,98366 Kč35 991,83 Kč
1 00068,55028 Kč68 550,28 Kč
Manufacturers Standard Package
Unit Price without VAT:111,71000 Kč
Unit Price with VAT:135,16910 Kč
Alternate Length
CONN RCPT 32POS 0.1 TIN PCB
In-Stock: 385
Unit Price: 94,70000 Kč
CONN RCPT 31POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 114,86000 Kč
CONN RCPT 29POS 0.1 TIN PCB
In-Stock: 156
Unit Price: 108,35000 Kč
CONN RCPT 28POS 0.1 TIN PCB
In-Stock: 156
Unit Price: 105,20000 Kč
CONN RCPT 27POS 0.1 TIN PCB
In-Stock: 156
Unit Price: 101,84000 Kč