
TS-130-G-A | |
|---|---|
DigiKey Part Number | SAM1111-30-ND |
Manufacturer | |
Manufacturer Product Number | TS-130-G-A |
Description | CONN HEADER VERT 30POS 2.54MM |
Customer Reference | |
Detailed Description | 30 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TS-130-G-A Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Post | Color Black |
Number of Positions 30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,36000 Kč | 487,36 Kč |
| 10 | 414,24900 Kč | 4 142,49 Kč |
| 100 | 352,13650 Kč | 35 213,65 Kč |
| 500 | 314,37744 Kč | 157 188,72 Kč |
| Unit Price without VAT: | 487,36000 Kč |
|---|---|
| Unit Price with VAT: | 589,70560 Kč |
Other Suppliers on DigiKey













