30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-130-T-2

DigiKey Part Number
SAM1117-30-ND
Manufacturer
Manufacturer Product Number
SS-130-T-2
Description
CONN RCPT 30POS 0.1 GOLD PCB
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SS-130-T-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Female Socket
Contact Length - Post
0.125" (3.18mm)
Style
Board to Board
Operating Temperature
-55°C ~ 125°C
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1147,41000 Kč147,41 Kč
10125,29500 Kč1 252,95 Kč
100106,48930 Kč10 648,93 Kč
50095,06214 Kč47 531,07 Kč
1 00090,52910 Kč90 529,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:147,41000 Kč
Unit Price with VAT:178,36610 Kč
Alternate Length
CONN RCPT 32POS 0.1 GOLD PCB
In-Stock: 269
Unit Price: 93,65000 Kč
CONN RCPT 31POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 151,82000 Kč
CONN RCPT 29POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 143,00000 Kč
CONN RCPT 28POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 138,80000 Kč
CONN RCPT 27POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 134,39000 Kč