
SSA-130-W-G | |
|---|---|
DigiKey Part Number | SAM1123-30-ND |
Manufacturer | |
Manufacturer Product Number | SSA-130-W-G |
Description | CONN RCPT 30POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 30 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSA-130-W-G Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.230" (5.85mm) |
Contact Type Female Socket | Contact Length - Post 0.656" (16.66mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polyethylene Terephthalate (PET), Polyester |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,04000 Kč | 590,04 Kč |
| 10 | 501,41100 Kč | 5 014,11 Kč |
| 100 | 426,24050 Kč | 42 624,05 Kč |
| 500 | 380,54130 Kč | 190 270,65 Kč |
| Unit Price without VAT: | 590,04000 Kč |
|---|---|
| Unit Price with VAT: | 713,94840 Kč |









