
TS-127-G-A | |
|---|---|
DigiKey Part Number | SAM1111-27-ND |
Manufacturer | |
Manufacturer Product Number | TS-127-G-A |
Description | CONN HEADER VERT 27POS 2.54MM |
Customer Reference | |
Detailed Description | 27 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TS-127-G-A Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Post | Color Black |
Number of Positions 27 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,06000 Kč | 443,06 Kč |
| 10 | 376,53600 Kč | 3 765,36 Kč |
| 100 | 320,07880 Kč | 32 007,88 Kč |
| 500 | 285,75422 Kč | 142 877,11 Kč |
| Unit Price without VAT: | 443,06000 Kč |
|---|---|
| Unit Price with VAT: | 536,10260 Kč |













