30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-130-TT-2

DigiKey Part Number
SAM1119-30-ND
Manufacturer
Manufacturer Product Number
SS-130-TT-2
Description
CONN RCPT 30POS 0.1 TIN PCB
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SS-130-TT-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Length - Post
0.125" (3.18mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions Loaded
All
Contact Shape
Circular
Pitch - Mating
Contact Material
Beryllium Copper
Number of Rows
1
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Tube
QuantityUnit PriceExt Price
186,51000 Kč86,51 Kč
1073,55600 Kč735,56 Kč
10062,52150 Kč6 252,15 Kč
50055,81016 Kč27 905,08 Kč
1 00053,14762 Kč53 147,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,51000 Kč
Unit Price with VAT:104,67710 Kč
Alternate Length
CONN RCPT 32POS 0.1 TIN PCB
In-Stock: 669
Unit Price: 66,35000 Kč
CONN RCPT 31POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 89,03000 Kč
CONN RCPT 29POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 83,99000 Kč
CONN RCPT 28POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 81,68000 Kč
CONN RCPT 27POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 79,16000 Kč