
SS-111-G-2 | |
|---|---|
DigiKey Part Number | SAM1115-11-ND |
Manufacturer | |
Manufacturer Product Number | SS-111-G-2 |
Description | CONN RCPT 11POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 11 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS-111-G-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.100" (2.54mm) | |
Contact Length - Post | 0.125" (3.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 71,68700 Kč | 716,87 Kč |
| 100 | 60,92150 Kč | 6 092,15 Kč |
| 500 | 54,38104 Kč | 27 190,52 Kč |
| 1 000 | 51,78674 Kč | 51 786,74 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |
Other Suppliers on DigiKey









