11 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-111-W-G

DigiKey Part Number
SAM1123-11-ND
Manufacturer
Manufacturer Product Number
SSA-111-W-G
Description
CONN RCPT 11POS 0.1 GOLD PCB
Customer Reference
Detailed Description
11 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSA-111-W-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.230" (5.85mm)
Contact Length - Post
0.656" (16.66mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
1000V
Applications
-
Insulation Material
Polyethylene Terephthalate (PET), Polyester
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 321
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1211,24000 Kč211,24 Kč
10179,44900 Kč1 794,49 Kč
100152,52740 Kč15 252,74 Kč
500136,16196 Kč68 080,98 Kč
1 000129,67147 Kč129 671,47 Kč
Manufacturers Standard Package
Unit Price without VAT:211,24000 Kč
Unit Price with VAT:255,60040 Kč
Alternate Length
CONN RCPT 32POS 0.1 GOLD PCB
In-Stock: 163
Unit Price: 408,62000 Kč
CONN RCPT 31POS 0.1 GOLD PCB
In-Stock: 297
Unit Price: 537,55000 Kč
CONN RCPT 30POS 0.1 GOLD PCB
In-Stock: 156
Unit Price: 521,80000 Kč
CONN RCPT 29POS 0.1 GOLD PCB
In-Stock: 156
Unit Price: 506,05000 Kč
CONN RCPT 28POS 0.1 GOLD PCB
In-Stock: 156
Unit Price: 490,30000 Kč