
TS-109-T-A | |
|---|---|
DigiKey Part Number | SAM1112-09-ND |
Manufacturer | |
Manufacturer Product Number | TS-109-T-A |
Description | CONN HEADER VERT 9POS 2.54MM |
Customer Reference | |
Detailed Description | 9 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-109-T-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 36,57900 Kč | 365,79 Kč |
| 100 | 31,08120 Kč | 3 108,12 Kč |
| 500 | 27,74298 Kč | 13 871,49 Kč |
| 1 000 | 26,41905 Kč | 26 419,05 Kč |
| 5 000 | 23,58479 Kč | 117 923,95 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |














