
SS-109-G-2 | |
|---|---|
DigiKey Part Number | SAM1115-09-ND |
Manufacturer | |
Manufacturer Product Number | SS-109-G-2 |
Description | CONN RCPT 9POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 9 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS-109-G-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.100" (2.54mm) | |
Contact Length - Post | 0.125" (3.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 61,56600 Kč | 615,66 Kč |
| 100 | 52,33120 Kč | 5 233,12 Kč |
| 500 | 46,71216 Kč | 23 356,08 Kč |
| 1 000 | 44,48342 Kč | 44 483,42 Kč |
| 5 000 | 39,71306 Kč | 198 565,30 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |









