9 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-109-TT-2

DigiKey Part Number
SAM1119-09-ND
Manufacturer
Manufacturer Product Number
SS-109-TT-2
Description
CONN RCPT 9POS 0.1 TIN PCB
Customer Reference
Detailed Description
9 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SS-109-TT-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.100" (2.54mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 625
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1026,83500 Kč268,35 Kč
10022,80590 Kč2 280,59 Kč
50020,35546 Kč10 177,73 Kč
1 00019,38388 Kč19 383,88 Kč
5 00017,30399 Kč86 519,95 Kč
10 00016,47896 Kč164 789,60 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč
Alternate Length
CONN RCPT 32POS 0.1 TIN PCB
In-Stock: 595
Unit Price: 66,35000 Kč
CONN RCPT 31POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 85,04000 Kč
CONN RCPT 30POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 84,41000 Kč
CONN RCPT 29POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 80,42000 Kč
CONN RCPT 28POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 79,58000 Kč