
TS-105-T-A | |
|---|---|
DigiKey Part Number | SAM1112-05-ND |
Manufacturer | |
Manufacturer Product Number | TS-105-T-A |
Description | CONN HEADER VERT 5POS 2.54MM |
Customer Reference | |
Detailed Description | 5 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-105-T-A Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 23,79100 Kč | 237,91 Kč |
| 100 | 20,22530 Kč | 2 022,53 Kč |
| 500 | 18,05156 Kč | 9 025,78 Kč |
| 1 000 | 17,18980 Kč | 17 189,80 Kč |
| 5 000 | 15,34509 Kč | 76 725,45 Kč |
| 10 000 | 14,61345 Kč | 146 134,50 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


















