
SSA-105-S-T | |
|---|---|
DigiKey Part Number | SAM1122-05-ND |
Manufacturer | |
Manufacturer Product Number | SSA-105-S-T |
Description | CONN RCPT 5POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 5 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSA-105-S-T Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.230" (5.85mm) |
Connector Type | Contact Length - Post 0.151" (3.84mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Voltage Rating 1000V |
Number of Positions Loaded All | Insulation Material Polyethylene Terephthalate (PET), Polyester |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,28100 Kč | 172,81 Kč |
| 100 | 14,68600 Kč | 1 468,60 Kč |
| 500 | 13,10738 Kč | 6 553,69 Kč |
| 1 000 | 12,48163 Kč | 12 481,63 Kč |
| 5 000 | 11,14196 Kč | 55 709,80 Kč |
| 10 000 | 10,61050 Kč | 106 105,00 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |









