
TS-105-G-A | |
|---|---|
DigiKey Part Number | SAM1111-05-ND |
Manufacturer | |
Manufacturer Product Number | TS-105-G-A |
Description | CONN HEADER VERT 5POS 2.54MM |
Customer Reference | |
Detailed Description | 5 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TS-105-G-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 74,37500 Kč | 743,75 Kč |
| 100 | 63,21870 Kč | 6 321,87 Kč |
| 500 | 56,43170 Kč | 28 215,85 Kč |
| 1 000 | 53,73955 Kč | 53 739,55 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |

















