5 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-105-W-G

DigiKey Part Number
SAM1123-05-ND
Manufacturer
Manufacturer Product Number
SSA-105-W-G
Description
CONN RCPT 5POS 0.1 GOLD PCB
Customer Reference
Detailed Description
5 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSA-105-W-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.230" (5.85mm)
Contact Type
Female Socket
Contact Length - Post
0.656" (16.66mm)
Style
Board to Board
Operating Temperature
-55°C ~ 125°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Voltage Rating
1000V
Pitch - Mating
Insulation Material
Polyethylene Terephthalate (PET), Polyester
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 423
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,43000 Kč118,43 Kč
10100,58000 Kč1 005,80 Kč
10085,48290 Kč8 548,29 Kč
50076,30842 Kč38 154,21 Kč
1 00072,66904 Kč72 669,04 Kč
Manufacturers Standard Package
Unit Price without VAT:118,43000 Kč
Unit Price with VAT:143,30030 Kč
Alternate Length
CONN RCPT 32POS 0.1 GOLD PCB
In-Stock: 162
Unit Price: 408,62000 Kč
CONN RCPT 31POS 0.1 GOLD PCB
In-Stock: 297
Unit Price: 607,89000 Kč
CONN RCPT 30POS 0.1 GOLD PCB
In-Stock: 156
Unit Price: 590,04000 Kč
CONN RCPT 29POS 0.1 GOLD PCB
In-Stock: 156
Unit Price: 571,99000 Kč
CONN RCPT 28POS 0.1 GOLD PCB
In-Stock: 156
Unit Price: 554,14000 Kč