8 Position Header Connector Post Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-108-T-A

DigiKey Part Number
SAM1112-08-ND
Manufacturer
Manufacturer Product Number
TS-108-T-A
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
8 Position Header Connector Post Tin
Datasheet
 Datasheet
EDA/CAD Models
TS-108-T-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Samtec Inc.
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Tin
Connector Type
Header
Contact Finish Thickness
200.0µin (5.08µm)
Contact Type
Post
Color
Black
Number of Positions
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Factory Stock: 307
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
1034,10100 Kč341,01 Kč
10028,97090 Kč2 897,09 Kč
50025,85988 Kč12 929,94 Kč
1 00024,62561 Kč24 625,61 Kč
5 00021,98377 Kč109 918,85 Kč
10 00020,93568 Kč209 356,80 Kč
Manufacturers Standard Package
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč
Alternate Length
CONN HEADER VERT 32POS 2.54MM
In-Stock: 9073
Unit Price: 75,80000 Kč
CONN HEADER VERT 31POS 2.54MM
In-Stock: 50
Unit Price: 125,78000 Kč
CONN HEADER VERT 30POS 2.54MM
In-Stock: 50
Unit Price: 122,21000 Kč
CONN HEADER VERT 29POS 2.54MM
In-Stock: 141
Unit Price: 118,64000 Kč
CONN HEADER VERT 28POS 2.54MM
In-Stock: 142
Unit Price: 115,07000 Kč