
SSA-108-W-T | |
|---|---|
DigiKey Part Number | SAM1125-08-ND |
Manufacturer | |
Manufacturer Product Number | SSA-108-W-T |
Description | CONN RCPT 8POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSA-108-W-T Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.230" (5.85mm) |
Connector Type | Contact Length - Post 0.656" (16.66mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Voltage Rating 1000V |
Number of Positions Loaded All | Insulation Material Polyethylene Terephthalate (PET), Polyester |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,43400 Kč | 314,34 Kč |
| 100 | 26,70320 Kč | 2 670,32 Kč |
| 500 | 23,83440 Kč | 11 917,20 Kč |
| 1 000 | 22,69695 Kč | 22 696,95 Kč |
| 5 000 | 20,26185 Kč | 101 309,25 Kč |
| 10 000 | 19,29584 Kč | 192 958,40 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |









