
TS-108-T-A-1 | |
|---|---|
DigiKey Part Number | TS-108-T-A-1-ND |
Manufacturer | |
Manufacturer Product Number | TS-108-T-A-1 |
Description | CONN HDR .100" 8POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-108-T-A-1 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 50 | 29,41820 Kč | 1 470,91 Kč |
| 100 | 23,76970 Kč | 2 376,97 Kč |
| 500 | 20,22108 Kč | 10 110,54 Kč |
| 1 000 | 20,13183 Kč | 20 131,83 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |











