
TS-110-T-A | |
|---|---|
DigiKey Part Number | SAM1112-10-ND |
Manufacturer | |
Manufacturer Product Number | TS-110-T-A |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | 10 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-110-T-A Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 40,77800 Kč | 407,78 Kč |
| 100 | 34,66140 Kč | 3 466,14 Kč |
| 500 | 30,93972 Kč | 15 469,86 Kč |
| 1 000 | 29,46313 Kč | 29 463,13 Kč |
| 5 000 | 26,30247 Kč | 131 512,35 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |


















