7 Position Header Connector Post Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-107-T-A

DigiKey Part Number
SAM1112-07-ND
Manufacturer
Manufacturer Product Number
TS-107-T-A
Description
CONN HEADER VERT 7POS 2.54MM
Customer Reference
Detailed Description
7 Position Header Connector Post Tin
Datasheet
 Datasheet
EDA/CAD Models
TS-107-T-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Samtec Inc.
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Tin
Connector Type
Header
Contact Finish Thickness
200.0µin (5.08µm)
Contact Type
Post
Color
Black
Number of Positions
7
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 039
Factory Stock: 296
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1030,69900 Kč306,99 Kč
10026,08790 Kč2 608,79 Kč
50023,28552 Kč11 642,76 Kč
1 00022,17389 Kč22 173,89 Kč
5 00019,79498 Kč98 974,90 Kč
10 00018,85129 Kč188 512,90 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč
Alternate Length
CONN HEADER VERT 32POS 2.54MM
In-Stock: 9564
Unit Price: 75,80000 Kč
CONN HEADER VERT 31POS 2.54MM
In-Stock: 50
Unit Price: 125,78000 Kč
CONN HEADER VERT 30POS 2.54MM
In-Stock: 50
Unit Price: 122,21000 Kč
CONN HEADER VERT 29POS 2.54MM
In-Stock: 141
Unit Price: 118,64000 Kč
CONN HEADER VERT 28POS 2.54MM
In-Stock: 142
Unit Price: 115,07000 Kč