
SSA-107-W-T | |
|---|---|
DigiKey Part Number | SAM1125-07-ND |
Manufacturer | |
Manufacturer Product Number | SSA-107-W-T |
Description | CONN RCPT 7POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 7 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSA-107-W-T Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.230" (5.85mm) |
Connector Type | Contact Length - Post 0.656" (16.66mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Voltage Rating 1000V |
Number of Positions Loaded All | Insulation Material Polyethylene Terephthalate (PET), Polyester |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 28,34700 Kč | 283,47 Kč |
| 100 | 24,08260 Kč | 2 408,26 Kč |
| 500 | 21,49608 Kč | 10 748,04 Kč |
| 1 000 | 20,46990 Kč | 20 469,90 Kč |
| 5 000 | 18,27359 Kč | 91 367,95 Kč |
| 10 000 | 17,40239 Kč | 174 023,90 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |









