
TS-107-G-A | |
|---|---|
DigiKey Part Number | SAM1111-07-ND |
Manufacturer | |
Manufacturer Product Number | TS-107-G-A |
Description | CONN HEADER VERT 7POS 2.54MM |
Customer Reference | |
Detailed Description | 7 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TS-107-G-A Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Post | Color Black |
Number of Positions 7 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 10 | 112,36000 Kč | 1 123,60 Kč |
| 100 | 95,49470 Kč | 9 549,47 Kč |
| 500 | 85,24558 Kč | 42 622,79 Kč |
| 1 000 | 81,18058 Kč | 81 180,58 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |














