
SS-107-G-2 | |
|---|---|
DigiKey Part Number | SAM1115-07-ND |
Manufacturer | |
Manufacturer Product Number | SS-107-G-2 |
Description | CONN RCPT 7POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS-107-G-2 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 1 | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 54,80500 Kč | 548,05 Kč |
| 100 | 46,56730 Kč | 4 656,73 Kč |
| 500 | 41,56806 Kč | 20 784,03 Kč |
| 1 000 | 39,58480 Kč | 39 584,80 Kč |
| 5 000 | 35,33938 Kč | 176 696,90 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |









