7 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-107-S-G

DigiKey Part Number
SAM1121-07-ND
Manufacturer
Manufacturer Product Number
SSA-107-S-G
Description
CONN RCPT 7POS 0.1 GOLD PCB
Customer Reference
Detailed Description
7 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSA-107-S-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.230" (5.85mm)
Contact Type
Female Socket
Contact Length - Post
0.151" (3.84mm)
Style
Board to Board
Operating Temperature
-55°C ~ 125°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Voltage Rating
1000V
Pitch - Mating
Insulation Material
Polyethylene Terephthalate (PET), Polyester
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 485
Factory Stock: 1 285
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
1050,47900 Kč504,79 Kč
10042,90100 Kč4 290,10 Kč
50038,29490 Kč19 147,45 Kč
1 00036,46765 Kč36 467,65 Kč
5 00032,55627 Kč162 781,35 Kč
Manufacturers Standard Package
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč
Alternate Length
CONN RCPT 32POS 0.1 GOLD PCB
In-Stock: 1155
Unit Price: 137,54000 Kč
CONN RCPT 31POS 0.1 GOLD PCB
In-Stock: 297
Unit Price: 217,33000 Kč
CONN RCPT 30POS 0.1 GOLD PCB
In-Stock: 270
Unit Price: 211,03000 Kč
CONN RCPT 29POS 0.1 GOLD PCB
In-Stock: 270
Unit Price: 204,73000 Kč
CONN RCPT 28POS 0.1 GOLD PCB
In-Stock: 270
Unit Price: 198,43000 Kč