
SSQ-117-02-T-S-RA | |
|---|---|
DigiKey Part Number | 612-SSQ-117-02-T-S-RA-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-117-02-T-S-RA |
Description | CONN RCPT 17POS 0.1 TIN PCB R/A |
Customer Reference | |
Detailed Description | 17 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-117-02-T-S-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.095" (2.41mm) |
Part Status Active | Contact Length - Post 0.100" (2.54mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 465VAC, 655VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,26000 Kč | 50,26 Kč |
| 10 | 42,69100 Kč | 426,91 Kč |
| 100 | 36,27610 Kč | 3 627,61 Kč |
| 500 | 32,38108 Kč | 16 190,54 Kč |
| 1 000 | 30,83590 Kč | 30 835,90 Kč |
| 5 000 | 28,92216 Kč | 144 610,80 Kč |
| Unit Price without VAT: | 50,26000 Kč |
|---|---|
| Unit Price with VAT: | 60,81460 Kč |


















