
TLW-117-05-G-S | |
|---|---|
DigiKey Part Number | 612-TLW-117-05-G-S-ND |
Manufacturer | |
Manufacturer Product Number | TLW-117-05-G-S |
Description | CONN HEADER VERT 17POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 17 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLW-117-05-G-S Models |
Category | Contact Length - Mating 0.105" (2.67mm) |
Mfr | Contact Length - Post 0.170" (4.32mm) |
Series | Overall Contact Length 0.335" (8.51mm) |
Packaging Bulk | Insulation Height 0.060" (1.52mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5.2A per Contact |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,49000 Kč | 104,49 Kč |
| 10 | 88,80300 Kč | 888,03 Kč |
| 100 | 75,46770 Kč | 7 546,77 Kč |
| 500 | 67,36786 Kč | 33 683,93 Kč |
| 1 000 | 64,44600 Kč | 64 446,00 Kč |
| Unit Price without VAT: | 104,49000 Kč |
|---|---|
| Unit Price with VAT: | 126,43290 Kč |


















