
SLW-117-01-S-S | |
|---|---|
DigiKey Part Number | 612-SLW-117-01-S-S-ND |
Manufacturer | |
Manufacturer Product Number | SLW-117-01-S-S |
Description | CONN RCPT 17POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 17 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SLW-117-01-S-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.180" (4.57mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 6.09mm |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,80000 Kč | 82,80 Kč |
| 10 | 70,36600 Kč | 703,66 Kč |
| 100 | 59,80730 Kč | 5 980,73 Kč |
| 500 | 53,38842 Kč | 26 694,21 Kč |
| 1 000 | 50,84154 Kč | 50 841,54 Kč |
| Unit Price without VAT: | 82,80000 Kč |
|---|---|
| Unit Price with VAT: | 100,18800 Kč |


















