Connector Header Through Hole, Right Angle 17 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-117-08-S-S-RA

DigiKey Part Number
612-TSW-117-08-S-S-RA-ND
Manufacturer
Manufacturer Product Number
TSW-117-08-S-S-RA
Description
CONN HEADER R/A 17POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 17 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-117-08-S-S-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.090" (2.29mm)
Packaging
Bulk
Insulation Height
0.119" (3.02mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 327

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,32000 Kč61,32 Kč
1052,16000 Kč521,60 Kč
10044,33670 Kč4 433,67 Kč
50039,57664 Kč19 788,32 Kč
1 00037,68860 Kč37 688,60 Kč
5 00036,02003 Kč180 100,15 Kč
Manufacturers Standard Package
Unit Price without VAT:61,32000 Kč
Unit Price with VAT:74,19720 Kč
Alternate Length
CONN HEADER R/A 50POS 2.54MM
In-Stock: 8
Unit Price: 105,74000 Kč
CONN HEADER R/A 49POS 2.54MM
In-Stock: 0
Unit Price: 154,54000 Kč
CONN HEADER R/A 48POS 2.54MM
In-Stock: 100
Unit Price: 151,83000 Kč
CONN HEADER R/A 47POS 2.54MM
In-Stock: 0
Unit Price: 148,91000 Kč
CONN HEADER R/A 46POS 2.54MM
In-Stock: 160
Unit Price: 146,20000 Kč