
TSW-117-26-G-S | |
|---|---|
DigiKey Part Number | 612-TSW-117-26-G-S-ND |
Manufacturer | |
Manufacturer Product Number | TSW-117-26-G-S |
Description | CONN HEADER VERT 17POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 17 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-117-26-G-S Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Overall Contact Length 0.456" (11.58mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,69000 Kč | 60,69 Kč |
| 10 | 51,59700 Kč | 515,97 Kč |
| 100 | 43,84240 Kč | 4 384,24 Kč |
| 500 | 39,13534 Kč | 19 567,67 Kč |
| 1 000 | 37,26836 Kč | 37 268,36 Kč |
| 5 000 | 35,58132 Kč | 177 906,60 Kč |
| Unit Price without VAT: | 60,69000 Kč |
|---|---|
| Unit Price with VAT: | 73,43490 Kč |





















