
TSW-117-14-L-S | |
|---|---|
DigiKey Part Number | 612-TSW-117-14-L-S-ND |
Manufacturer | |
Manufacturer Product Number | TSW-117-14-L-S |
Description | CONN HEADER VERT 17POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 17 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-117-14-L-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.530" (13.46mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 28,09200 Kč | 280,92 Kč |
| 100 | 23,87750 Kč | 2 387,75 Kč |
| 500 | 21,31266 Kč | 10 656,33 Kč |
| 1 000 | 20,29532 Kč | 20 295,32 Kč |
| 5 000 | 18,30437 Kč | 91 521,85 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |





















