Connector Header Through Hole 17 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-117-23-L-S

DigiKey Part Number
612-TSW-117-23-L-S-ND
Manufacturer
Manufacturer Product Number
TSW-117-23-L-S
Description
CONN HEADER VERT 17POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 17 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-117-23-L-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.115" (2.92mm)
Packaging
Bulk
Overall Contact Length
0.445" (11.30mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT)
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Unshrouded
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 784

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,79000 Kč33,79 Kč
1028,67600 Kč286,76 Kč
10024,37590 Kč2 437,59 Kč
50021,75854 Kč10 879,27 Kč
1 00020,71994 Kč20 719,94 Kč
5 00018,72357 Kč93 617,85 Kč
Manufacturers Standard Package
Unit Price without VAT:33,79000 Kč
Unit Price with VAT:40,88590 Kč
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 241
Unit Price: 69,66000 Kč
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: 81,55000 Kč
CONN HEADER VERT 48POS 2.54MM
In-Stock: 0
Unit Price: 80,09000 Kč
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: 78,63000 Kč
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: