
SSQ-149-02-T-S-RA | |
|---|---|
DigiKey Part Number | SAM1195-49-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-149-02-T-S-RA |
Description | CONN RCPT 49POS 0.1 TIN PCB R/A |
Customer Reference | |
Detailed Description | 49 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-149-02-T-S-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.095" (2.41mm) |
Part Status Active | Contact Length - Post 0.100" (2.54mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 465VAC, 655VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,79000 Kč | 142,79 Kč |
| 10 | 121,28400 Kč | 1 212,84 Kč |
| 100 | 103,08340 Kč | 10 308,34 Kč |
| 500 | 92,02038 Kč | 46 010,19 Kč |
| 1 000 | 87,63221 Kč | 87 632,21 Kč |
| Unit Price without VAT: | 142,79000 Kč |
|---|---|
| Unit Price with VAT: | 172,77590 Kč |


















