
TSW-149-08-T-S-RA | |
|---|---|
DigiKey Part Number | SAM1051-49-ND |
Manufacturer | |
Manufacturer Product Number | TSW-149-08-T-S-RA |
Description | CONN HEADER R/A 49POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 49 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-149-08-T-S-RA Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.090" (2.29mm) |
Part Status Active | Insulation Height 0.119" (3.02mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 57,07300 Kč | 570,73 Kč |
| 100 | 48,49700 Kč | 4 849,70 Kč |
| 500 | 43,28906 Kč | 21 644,53 Kč |
| 1 000 | 41,22369 Kč | 41 223,69 Kč |
| 5 000 | 36,80269 Kč | 184 013,45 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |



















