49 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-149-02-T-S

DigiKey Part Number
SAM1222-49-ND
Manufacturer
Manufacturer Product Number
SSW-149-02-T-S
Description
CONN RCPT 49POS 0.1 TIN PCB
Customer Reference
Detailed Description
49 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SSW-149-02-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.335" (8.51mm)
Part Status
Active
Contact Length - Post
0.194" (4.93mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
4.7A per Contact
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,51000 Kč128,51 Kč
10109,14800 Kč1 091,48 Kč
10092,76920 Kč9 276,92 Kč
50082,81402 Kč41 407,01 Kč
1 00078,86408 Kč78 864,08 Kč
Manufacturers Standard Package
Unit Price without VAT:128,51000 Kč
Unit Price with VAT:155,49710 Kč
Alternate Length
CONN RCPT 50POS 0.1 TIN PCB
In-Stock: 115
Unit Price: 75,59000 Kč
CONN RCPT 48POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 126,20000 Kč
CONN RCPT 47POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 123,89000 Kč
CONN RCPT 46POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 121,58000 Kč
CONN RCPT 45POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 119,27000 Kč