
SSQ-149-01-S-S | |
|---|---|
DigiKey Part Number | SAM1182-49-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-149-01-S-S |
Description | CONN RCPT 49POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 49 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-149-01-S-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.104" (2.64mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 465VAC, 655VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,10000 Kč | 246,10 Kč |
| 10 | 209,09800 Kč | 2 090,98 Kč |
| 100 | 177,73970 Kč | 17 773,97 Kč |
| 500 | 158,67264 Kč | 79 336,32 Kč |
| 1 000 | 151,10812 Kč | 151 108,12 Kč |
| Unit Price without VAT: | 246,10000 Kč |
|---|---|
| Unit Price with VAT: | 297,78100 Kč |


















