
SSQ-147-01-S-S | |
|---|---|
DigiKey Part Number | SAM1182-47-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-147-01-S-S |
Description | CONN RCPT 47POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 47 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-147-01-S-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.104" (2.64mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 465VAC, 655VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,07000 Kč | 237,07 Kč |
| 10 | 201,43400 Kč | 2 014,34 Kč |
| 100 | 171,21770 Kč | 17 121,77 Kč |
| 500 | 152,84864 Kč | 76 424,32 Kč |
| 1 000 | 145,56192 Kč | 145 561,92 Kč |
| Unit Price without VAT: | 237,07000 Kč |
|---|---|
| Unit Price with VAT: | 286,85470 Kč |

















