LSHM-120-02.5-L-DV-A-N-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LSHM-120-02.5-L-DV-A-N-K-TR
Razor Beam™ Ultra-Low Profile Connectors

LSHM-120-02.5-L-DV-A-N-K-TR

DigiKey Part Number
SAM13196TR-ND - Tape & Reel (TR)
SAM13196CT-ND - Cut Tape (CT)
SAM13196DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-120-02.5-L-DV-A-N-K-TR
Description
CONN SELF-MATE 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-120-02.5-L-DV-A-N-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm, 5.5mm, 6.5mm, 8.5mm
Height Above Board
0.156" (3.96mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49 413
Factory Stock: 1 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,04000 Kč89,04 Kč
5081,67400 Kč4 083,70 Kč
10076,41150 Kč7 641,15 Kč
25069,04400 Kč17 261,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80065,88676 Kč52 709,41 Kč
4 00051,99355 Kč207 974,20 Kč
Manufacturers Standard Package
Unit Price without VAT:89,04000 Kč
Unit Price with VAT:107,73840 Kč