
HLCD-20-40.00-TR-TR-2 | |
|---|---|
DigiKey Part Number | 612-HLCD-20-40.00-TR-TR-2-ND |
Manufacturer | |
Manufacturer Product Number | HLCD-20-40.00-TR-TR-2 |
Description | CBL ASSM SELF-MATE 40POS 40" HDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 3.33' (1.02m) |
Datasheet | Datasheet |
EDA/CAD Models | HLCD-20-40.00-TR-TR-2 Models |
Category | Pitch - Cable 0.010" (0.25mm) |
Manufacturer Samtec Inc. | Length 3.33' (1.02m) |
Series | Color Blue, Ribbon |
Packaging Bulk | Shielding Shielded |
Part Status Active | Cable Termination IDC |
Connector Type Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 506,53000 Kč | 2 506,53 Kč |
| 10 | 2 130,64600 Kč | 21 306,46 Kč |
| 25 | 2 081,74160 Kč | 52 043,54 Kč |
| Unit Price without VAT: | 2 506,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 032,90130 Kč |









