
LSHM-120-01-L-RH-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14077TR-ND - Tape & Reel (TR) SAM14077CT-ND - Cut Tape (CT) SAM14077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-01-L-RH-A-S-K-TR |
Description | CONN SELF-MATE 40P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle, Reverse Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-01-L-RH-A-S-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle, Reverse |
Series | Features Board Guide, Pick and Place, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.202" (5.13mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,72000 Kč | 202,72 Kč |
| 10 | 172,30800 Kč | 1 723,08 Kč |
| 25 | 161,51320 Kč | 4 037,83 Kč |
| 50 | 153,80100 Kč | 7 690,05 Kč |
| 100 | 146,45980 Kč | 14 645,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 130,82678 Kč | 62 142,72 Kč |
| 950 | 116,06085 Kč | 110 257,81 Kč |
| Unit Price without VAT: | 202,72000 Kč |
|---|---|
| Unit Price with VAT: | 245,29120 Kč |







