
HLCD-20-06.00-TD-TH-2 | |
|---|---|
DigiKey Part Number | 612-HLCD-20-06.00-TD-TH-2-ND |
Manufacturer | |
Manufacturer Product Number | HLCD-20-06.00-TD-TH-2 |
Description | CBL ASSM SELF-MATE 40POS 6" HDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | HLCD-20-06.00-TD-TH-2 Models |
Category | Pitch - Cable 0.010" (0.25mm) |
Manufacturer Samtec Inc. | Length 0.500' (152.40mm, 6.00") |
Series | Color Blue, Ribbon |
Packaging Bulk | Shielding Shielded |
Part Status Active | Cable Termination IDC |
Connector Type Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 356,05000 Kč | 1 356,05 Kč |
| 10 | 1 152,62200 Kč | 11 526,22 Kč |
| 25 | 1 080,50680 Kč | 27 012,67 Kč |
| 50 | 1 063,20020 Kč | 53 160,01 Kč |
| Unit Price without VAT: | 1 356,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 640,82050 Kč |









