
LSHM-120-01-L-DH-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14073TR-ND - Tape & Reel (TR) SAM14073CT-ND - Cut Tape (CT) SAM14073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-01-L-DH-A-N-K-TR |
Description | CONN SELF-MATE 40P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-01-L-DH-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.202" (5.13mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,16000 Kč | 150,16 Kč |
| 10 | 127,51100 Kč | 1 275,11 Kč |
| 25 | 119,52720 Kč | 2 988,18 Kč |
| 50 | 113,82100 Kč | 5 691,05 Kč |
| 100 | 108,38600 Kč | 10 838,60 Kč |
| 250 | 102,20448 Kč | 25 551,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 88,76142 Kč | 44 380,71 Kč |
| 1 000 | 83,50021 Kč | 83 500,21 Kč |
| Unit Price without VAT: | 150,16000 Kč |
|---|---|
| Unit Price with VAT: | 181,69360 Kč |



