Parametric Equivalent

HLCD-20-06.00-TR-TR-2 | |
|---|---|
DigiKey Part Number | 612-HLCD-20-06.00-TR-TR-2-ND |
Manufacturer | |
Manufacturer Product Number | HLCD-20-06.00-TR-TR-2 |
Description | CBL ASSM SELF-MATE 40POS 6" HDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | HLCD-20-06.00-TR-TR-2 Models |
Category | Pitch - Cable 0.010" (0.25mm) |
Manufacturer Samtec Inc. | Length 0.500' (152.40mm, 6.00") |
Series | Color Blue, Ribbon |
Packaging Bulk | Shielding Shielded |
Part Status Active | Cable Termination IDC |
Connector Type Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLCD-20-06.00-TR-TR-1 | Samtec Inc. | 20 | 612-HLCD-20-06.00-TR-TR-1-ND | 1 218,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 627,14000 Kč | 1 627,14 Kč |
| Unit Price without VAT: | 1 627,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 968,83940 Kč |












