
LSHM-105-02.5-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-105-02.5-L-DV-A-N-K-TR-ND - Tape & Reel (TR) 612-LSHM-105-02.5-L-DV-A-N-K-TRCT-ND - Cut Tape (CT) 612-LSHM-105-02.5-L-DV-A-N-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-105-02.5-L-DV-A-N-K-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-105-02.5-L-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5mm, 5.5mm, 6.5mm, 8.5mm |
Number of Positions 10 | Height Above Board 0.156" (3.96mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,87000 Kč | 69,87 Kč |
| 10 | 59,41700 Kč | 594,17 Kč |
| 25 | 55,68400 Kč | 1 392,10 Kč |
| 50 | 53,02300 Kč | 2 651,15 Kč |
| 100 | 50,49120 Kč | 5 049,12 Kč |
| 250 | 47,32864 Kč | 11 832,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 49,90749 Kč | 37 430,62 Kč |
| 1 500 | 44,06767 Kč | 66 101,51 Kč |
| 2 250 | 38,54115 Kč | 86 717,59 Kč |
| 5 250 | 36,21035 Kč | 190 104,34 Kč |
| Unit Price without VAT: | 69,87000 Kč |
|---|---|
| Unit Price with VAT: | 84,54270 Kč |





