Similar




ERM8-075-01-L-D-RA-K-TR | |
|---|---|
DigiKey Part Number | SAM13830TR-ND - Tape & Reel (TR) SAM13830CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-075-01-L-D-RA-K-TR |
Description | CONN HDR 150POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-075-01-L-D-RA-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 150 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,60000 Kč | 272,60 Kč |
| 10 | 252,24200 Kč | 2 522,42 Kč |
| 25 | 242,74880 Kč | 6 068,72 Kč |
| 50 | 235,22120 Kč | 11 761,06 Kč |
| 100 | 225,12340 Kč | 22 512,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 209,10965 Kč | 41 821,93 Kč |
| 400 | 183,22340 Kč | 73 289,36 Kč |
| 600 | 174,59712 Kč | 104 758,27 Kč |
| Unit Price without VAT: | 272,60000 Kč |
|---|---|
| Unit Price with VAT: | 329,84600 Kč |

















