ERM8-030-09.0-S-DV-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-030-09.0-S-DV-TR

DigiKey Part Number
612-ERM8-030-09.0-S-DV-TR-ND - Tape & Reel (TR)
612-ERM8-030-09.0-S-DV-CT-ND - Cut Tape (CT)
612-ERM8-030-09.0-S-DV-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-030-09.0-S-DV-TR
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-030-09.0-S-DV-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
60
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
14mm, 16mm, 19mm
Height Above Board
0.508" (12.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1146,93000 Kč146,93 Kč
10132,65700 Kč1 326,57 Kč
25125,41600 Kč3 135,40 Kč
50121,53000 Kč6 076,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125106,57192 Kč13 321,49 Kč
62593,31616 Kč58 322,60 Kč
1 25090,97709 Kč113 721,36 Kč
Manufacturers Standard Package
Unit Price without VAT:146,93000 Kč
Unit Price with VAT:177,78530 Kč