
ERM8-030-01-S-D-RA-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-030-01-S-D-RA-TR-ND - Tape & Reel (TR) 612-ERM8-030-01-S-D-RA-CT-ND - Cut Tape (CT) 612-ERM8-030-01-S-D-RA-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-030-01-S-D-RA-TR |
Description | CONN HDR 60POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-030-01-S-D-RA-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,17000 Kč | 282,17 Kč |
| 10 | 239,83800 Kč | 2 398,38 Kč |
| 25 | 224,81400 Kč | 5 620,35 Kč |
| 50 | 214,08180 Kč | 10 704,09 Kč |
| 100 | 203,96260 Kč | 20 396,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 167,61670 Kč | 33 523,34 Kč |
| 600 | 166,63545 Kč | 99 981,27 Kč |
| Unit Price without VAT: | 282,17000 Kč |
|---|---|
| Unit Price with VAT: | 341,42570 Kč |


















