




M52-5000345 | |
|---|---|
DigiKey Part Number | 952-3357-ND |
Manufacturer | |
Manufacturer Product Number | M52-5000345 |
Description | CONN RCPT 3POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M52-5000345 Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Series | Insulation Height 0.181" (4.60mm) |
Packaging Tube | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Gold |
Style Board to Board | Mated Stacking Heights 7.1mm, 8.37mm |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Applications General Purpose, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Rectangular |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 137 | 7,52095 Kč | 1 030,37 Kč |
| 548 | 6,81936 Kč | 3 737,01 Kč |
| 1 096 | 6,49367 Kč | 7 117,06 Kč |
| 5 069 | 5,82836 Kč | 29 543,96 Kč |
| 10 001 | 5,55560 Kč | 55 561,56 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |







